Part Details for T491A474M035ANTR by KEMET Corporation
Overview of T491A474M035ANTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A474M035ANTR
T491A474M035ANTR CAD Models
T491A474M035ANTR Part Data Attributes
|
T491A474M035ANTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A474M035ANTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 31.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND |
Alternate Parts for T491A474M035ANTR
This table gives cross-reference parts and alternative options found for T491A474M035ANTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A474M035ANTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A474M035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A474M035ANTR vs T494A474M035AS |
TBJA474M035LRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M035ANTR vs TBJA474M035LRSD0923 |
TRJA474M035ECT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206 | Kyocera AVX Components | T491A474M035ANTR vs TRJA474M035ECT0C |
NRA474M35N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206 | NEC Electronics Group | T491A474M035ANTR vs NRA474M35N8 |
TBJA474M035LBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M035ANTR vs TBJA474M035LBLD0845 |
TRJA474M035EC0LC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206 | Kyocera AVX Components | T491A474M035ANTR vs TRJA474M035EC0LC |
NTC-T474M35TRA(12) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | T491A474M035ANTR vs NTC-T474M35TRA(12) |
TBJA474M035LBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M035ANTR vs TBJA474M035LBLD0945 |
TBJA474M035LRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M035ANTR vs TBJA474M035LRSD0924 |
TBJA474M035CSSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M035ANTR vs TBJA474M035CSSB9045 |