Part Details for T491A336M6R3AH by KEMET Corporation
Overview of T491A336M6R3AH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A336M6R3AH
T491A336M6R3AH CAD Models
T491A336M6R3AH Part Data Attributes
|
T491A336M6R3AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336M6R3AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 69.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND |
Alternate Parts for T491A336M6R3AH
This table gives cross-reference parts and alternative options found for T491A336M6R3AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336M6R3AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A336M6R3ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T494A336M6R3ATAUTO |
T494A336M6R3AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T494A336M6R3AH |
T495A336M006ASA1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T495A336M006ASA1K0 |
T495A336M006ZTE1K07280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1306, CHIP | KEMET Corporation | T491A336M6R3AH vs T495A336M006ZTE1K07280 |
T494A336M6AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T494A336M6AH |
T495A336M6R3ATA1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T495A336M6R3ATA1K0 |
T491A336M6R3AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T491A336M6R3AG |
T494A336M6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T494A336M6AS |
T494A336M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336M6R3AH vs T494A336M006AS |
277E6301336MR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306, CHIP | Matsuo Electric Co Ltd | T491A336M6R3AH vs 277E6301336MR533 |