-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2099
|
Newark | Capacitor,33Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491A336K006AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2130 | Buy Now |
DISTI #
T491A336K006AH-ND
|
DigiKey | CAP TANT 33UF 10% 6.3V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1955 | Buy Now |
DISTI #
T491A336K006AH
|
Avnet Americas | Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2.5 Ohm 125°C T/R - Tape and Reel (Alt: T491A336K006AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1815 / $0.2057 | Buy Now |
DISTI #
80-T491A336K006AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 33uF 1206 10% ESR=2.5ohms RoHS: Not Compliant | 0 |
|
$0.1740 / $0.5200 | Order Now |
DISTI #
T491A336K006AH
|
TTI | Tantalum Capacitors - Solid SMD 6.3 VDC 33uF 1206 10% ESR=2.5ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A336K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336K006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 69.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A336K006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336K006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A336K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491A336K006AH vs T494A336K006AT7280 |
T494A336K006AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A336K006AH vs T494A336K006AM |
B45198H1336K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336K006AH vs B45198H1336K109 |
TBCA336K006CBLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A336K006AH vs TBCA336K006CBLB9H00 |
267E6301336KL533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A336K006AH vs 267E6301336KL533 |
B45106A3366K108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A336K006AH vs B45106A3366K108 |
267N6301336KRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A336K006AH vs 267N6301336KRA |
T495A336K006AME600 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A336K006AH vs T495A336K006AME600 |
LSR33/6AK600PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1206, | Nemco Electronics Corporation | T491A336K006AH vs LSR33/6AK600PB |
LSR33/6AK600LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1206, | Nemco Electronics Corporation | T491A336K006AH vs LSR33/6AK600LF |