-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4018
|
Newark | Cap, Tantalum, 3.3Uf, 20V, 1206 Rohs Compliant: Yes |Kemet T491A335M020AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.1060 | Buy Now |
DISTI #
57K1688
|
Newark | Capacitor Tant, 3.3Uf 20V 4.5 Ohm 20%, 3216-18, Capacitance:3.3Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:4.5Ohm Rohs Compliant: Yes |Kemet T491A335M020AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1650 | Buy Now |
DISTI #
399-8285-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 20V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2056 In Stock |
|
$0.0727 / $0.4700 | Buy Now |
DISTI #
T491A335M020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A335M020AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 / $0.0971 | Buy Now |
DISTI #
80-T491A335M020AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 3.3uF 1206 20% ESR=4.5ohms RoHS: Compliant | 3844 |
|
$0.0750 / $0.4700 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1206 | 376 |
|
$0.1066 / $0.1998 | Buy Now |
DISTI #
T491A335M020AT
|
TTI | Tantalum Capacitors - Solid SMD 20V 3.3uF 1206 20% ESR=4.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0890 | Buy Now |
DISTI #
T491A335M020AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A335M020AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A335M020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335M020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 52 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A335M020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335M020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA335M020RRLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | T491A335M020AT vs TBJA335M020RRLB0923 |
TBJA335M020RSLZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | T491A335M020AT vs TBJA335M020RSLZ0023 |
TBJA335M020RSLC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | T491A335M020AT vs TBJA335M020RSLC0745 |
TBJA335M020RKSB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | T491A335M020AT vs TBJA335M020RKSB0745 |
TBJA335M020RKLB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | T491A335M020AT vs TBJA335M020RKLB0023 |
TBJA335M020RASC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | T491A335M020AT vs TBJA335M020RASC0045 |
TBJA335M020LSSC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | T491A335M020AT vs TBJA335M020LSSC0H23 |
T493A335M020BK6130 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | T491A335M020AT vs T493A335M020BK6130 |
T493A335M020AK64207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A335M020AT vs T493A335M020AK64207640 |
TBJA335M020LBSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | T491A335M020AT vs TBJA335M020LBSB0924 |