Capacitors
T491A335M004AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP

Overview of T491A335M004AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491A335M004AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K1684
Newark Capacitor Tant, 3.3Uf, 4V, 8 Ohm, 0.2, 3216-18, Capacitance:3.3Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:8Ohm Rohs Compliant: Yes |Kemet T491A335M004AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1080
$0.1080 Buy Now
DISTI # T491A335M004AT-ND
DigiKey CAP TANT 3.3UF 20% 4V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.0933
$0.0933 Buy Now
DISTI # T491A335M004AT
Avnet Americas Cap Tant Solid 3.3uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R - Tape and Reel (Alt: T491A335M004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T491A335M004AT
Mouser Electronics Tantalum Capacitors - Solid SMD 4V 3.3uF 1206 20% ESR=8ohms RoHS: Compliant 760
  • 1 $0.3700
  • 10 $0.2460
  • 100 $0.1480
  • 1,000 $0.0990
  • 2,000 $0.0930
  • 10,000 $0.0800
  • 24,000 $0.0770
$0.0770 / $0.3700 Buy Now

CAD Models for T491A335M004AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A335M004AT by KEMET Corporation

T491A335M004AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
39 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A335M004AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A335M004AT

This table gives cross-reference parts and alternative options found for T491A335M004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335M004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A335M004BM61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491A335M004AT vs T493A335M004BM61107610
T493A335M004BN61207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491A335M004AT vs T493A335M004BN61207610
T493A335M004CK611AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, KEMET Corporation T491A335M004AT vs T493A335M004CK611AWAFL
T83A335M004KSBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 Vishay Intertechnologies T491A335M004AT vs T83A335M004KSBS
T493A335M004CH6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP KEMET Corporation T491A335M004AT vs T493A335M004CH6120
T493A335M004CC651B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, KEMET Corporation T491A335M004AT vs T493A335M004CC651B7610
T493A335M004CB612C7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, KEMET Corporation T491A335M004AT vs T493A335M004CB612C7280
T493A335M004CB622B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, KEMET Corporation T491A335M004AT vs T493A335M004CB622B7280
T493A335M004CH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 KEMET Corporation T491A335M004AT vs T493A335M004CH6310
T493A335M004CH632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, KEMET Corporation T491A335M004AT vs T493A335M004CH632AWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A335M004AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A335M004AT by KEMET Corporation

  • Please alert me when T491A335M004AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A335M004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A335M004AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A335M004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A335M004AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A335M004AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: