Part Details for T491A335K6R3AHAUTO by KEMET Corporation
Overview of T491A335K6R3AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A335K6R3AHAUTO
T491A335K6R3AHAUTO CAD Models
T491A335K6R3AHAUTO Part Data Attributes
|
T491A335K6R3AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335K6R3AHAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T491A335K6R3AHAUTO
This table gives cross-reference parts and alternative options found for T491A335K6R3AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335K6R3AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS335K006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A335K6R3AHAUTO vs TAJS335K006B |
NTC-T335K6.3TRA2(9) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | T491A335K6R3AHAUTO vs NTC-T335K6.3TRA2(9) |
NTC-P335K6.3TRA213 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | T491A335K6R3AHAUTO vs NTC-P335K6.3TRA213 |
T494A335K6R3ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K6R3AHAUTO vs T494A335K6R3ATAUTO |
T491A335K6R3ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K6R3AHAUTO vs T491A335K6R3ANAUTO |
T83A335K6R3DZZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | T491A335K6R3AHAUTO vs T83A335K6R3DZZL |
T495A335K006ASA3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K6R3AHAUTO vs T495A335K006ASA3K0 |
TA6R3TCR335KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A335K6R3AHAUTO vs TA6R3TCR335KAR |
T494A335K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K6R3AHAUTO vs T494A335K006AS |
T83A335K6R3GAZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | T491A335K6R3AHAUTO vs T83A335K6R3GAZS |