There are no models available for this part yet.
Overview of T491A335K006ATC7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T491A335K006ATC7280 by KEMET Corporation
Part Data Attributes for T491A335K006ATC7280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
87 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A335K006ATC7280
This table gives cross-reference parts and alternative options found for T491A335K006ATC7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335K006ATC7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335K006AM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006AM62107610 |
T493A335K006AN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006AN62207610 |
T493A335K006AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006AH61107280 |
T493A335K006CC651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006CC651C7280 |
T491A335K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATC7280 vs T491A335K006AT7280 |
T493A335K006CK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006CK61207280 |
CWR11DH335KCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATC7280 vs CWR11DH335KCZ |
T493A335K006CB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006CB64107280 |
T493A335K006BH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006BH6120WAFL |
T493A335K006CC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATC7280 vs T493A335K006CC64207280 |