-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A335K006ATAUTO-ND
|
DigiKey | CAP TANT 3.3UF 10% 6.3V 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1203 | Buy Now |
DISTI #
T491A335K006ATAUTO
|
Avnet Americas | Cap Tant Solid 3.3uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R - Tape and Reel (Alt: T491A335K006ATAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0993 / $0.1125 | Buy Now |
DISTI #
80-T491A335K06ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 3.3uF 1206 10 % ESR=83mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.1040 / $0.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A335K006ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335K006ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 41.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A335K006ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335K006ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D335X96R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A335K006ATAUTO vs 293D335X96R3A2TE3 |
B45196L1335K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATAUTO vs B45196L1335K106 |
T450A13350JKAP | CAP,TANTALUM / TA2O5,3.3UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A335K006ATAUTO vs T450A13350JKAP |
B45198L1335K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATAUTO vs B45198L1335K106 |
TA006TCM335KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A335K006ATAUTO vs TA006TCM335KAR |
293D335X96R3A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A335K006ATAUTO vs 293D335X96R3A2WE3 |
T450A13350JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | T491A335K006ATAUTO vs T450A13350JKP |
TCFGA0J335K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | T491A335K006ATAUTO vs TCFGA0J335K8R |
B45106A3359K308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A335K006ATAUTO vs B45106A3359K308 |
293D335X96R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A335K006ATAUTO vs 293D335X96R3A8T |