Capacitors
T491A334M050AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP

Overview of T491A334M050AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T491A334M050AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2292
Newark .330Uf 50.0V |Kemet T491A334M050AT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1680
  • 5,000 $0.1590
  • 10,000 $0.1390
  • 20,000 $0.1240
  • 30,000 $0.1140
  • 50,000 $0.1040
$0.1040 / $0.1680 Buy Now
DISTI # T491A334M050AT-ND
DigiKey CAP TANT 0.33UF 20% 50V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1293
$0.1293 Buy Now
DISTI # T491A334M050AT
Avnet Americas Capacitor Tantalum 0.33uF 20% 50V 2-Pin Surface Mount T/R - Tape and Reel (Alt: T491A334M050AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T491A334M050AT
Mouser Electronics Tantalum Capacitors - Solid SMD 50V .33uF 1206 20% ESR=14Ohms RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3150
  • 100 $0.2070
  • 1,000 $0.1380
  • 2,000 $0.1290
  • 10,000 $0.1190
  • 24,000 $0.1180
  • 50,000 $0.1150
$0.1150 / $0.4700 Order Now

CAD Models for T491A334M050AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A334M050AT by KEMET Corporation

T491A334M050AT
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
14000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
29.2 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A334M050AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A334M050AT

This table gives cross-reference parts and alternative options found for T491A334M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A334M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D334X0050A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T491A334M050AT vs 293D334X0050A2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A334M050AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A334M050AT by KEMET Corporation

  • Please alert me when T491A334M050AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A334M050AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A334M050AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A334M050AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A334M050AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A334M050AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: