Part Details for T491A226K010AHAUTO7280 by KEMET Corporation
Overview of T491A226K010AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A226K010AHAUTO7280
T491A226K010AHAUTO7280 CAD Models
T491A226K010AHAUTO7280 Part Data Attributes
|
T491A226K010AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A226K010AHAUTO7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 61.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A226K010AHAUTO7280
This table gives cross-reference parts and alternative options found for T491A226K010AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A226K010AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A12261AKAB | CAP,TANTALUM / TA2O5,22UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A226K010AHAUTO7280 vs T450A12261AKAB |
T450A12261AKAP | CAP,TANTALUM / TA2O5,22UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A226K010AHAUTO7280 vs T450A12261AKAP |
T495A226K010AGE1K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | T491A226K010AHAUTO7280 vs T495A226K010AGE1K57280 |
T494A226K010AG | CAP 22UF 10V 10% TANT SMD-3216-18 TR-7-PL GOLD LOWESR-4500 | KEMET Corporation | T491A226K010AHAUTO7280 vs T494A226K010AG |
TP3A226K010D1500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AHAUTO7280 vs TP3A226K010D1500AS |
B45010A2266K158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A226K010AHAUTO7280 vs B45010A2266K158 |
TR3A226K010F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AHAUTO7280 vs TR3A226K010F1500 |
TR3A226K010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AHAUTO7280 vs TR3A226K010C0800 |
ESVA1A226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491A226K010AHAUTO7280 vs ESVA1A226K |
PCT22/10AKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T491A226K010AHAUTO7280 vs PCT22/10AKLF |