Part Details for T491A225K020AHTR by KEMET Corporation
Overview of T491A225K020AHTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A225K020AHTR
T491A225K020AHTR CAD Models
T491A225K020AHTR Part Data Attributes
|
T491A225K020AHTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A225K020AHTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 41.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T491A225K020AHTR
This table gives cross-reference parts and alternative options found for T491A225K020AHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A225K020AHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A225K020ZTE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A225K020AHTR vs T495A225K020ZTE3K0 |
TAJS225K020A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K020AHTR vs TAJS225K020A |
TRJA225K020ECSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206 | Kyocera AVX Components | T491A225K020AHTR vs TRJA225K020ECSLC |
TSA-225-K020BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | T491A225K020AHTR vs TSA-225-K020BW |
T494A225K020AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A225K020AHTR vs T494A225K020AHTR |
TBJA225K020LRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K020AHTR vs TBJA225K020LRLD0845 |
NRA225K20N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206 | NEC Electronics Group | T491A225K020AHTR vs NRA225K20N8 |
TBJA225K020LSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K020AHTR vs TBJA225K020LSSD0723 |
TBJA225K020LRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K020AHTR vs TBJA225K020LRSD0845 |
TBJA225K020LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K020AHTR vs TBJA225K020LSLD0024 |