Part Details for T491A156M6R3AN by KEMET Corporation
Overview of T491A156M6R3AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A156M6R3AN
T491A156M6R3AN CAD Models
T491A156M6R3AN Part Data Attributes
|
T491A156M6R3AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156M6R3AN
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 58.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND |
Alternate Parts for T491A156M6R3AN
This table gives cross-reference parts and alternative options found for T491A156M6R3AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156M6R3AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJA156M006EC00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206 | Kyocera AVX Components | T491A156M6R3AN vs TRJA156M006EC00B |
TC212A156M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1206, CHIP | Sunlord | T491A156M6R3AN vs TC212A156M006A |
T494A156M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A156M6R3AN vs T494A156M6AG |
TRJA156M006CT00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156M6R3AN vs TRJA156M006CT00 |
T494A156M6AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156M6R3AN vs T494A156M6AH |
NRA156M06P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1206 | NEC Electronics Group | T491A156M6R3AN vs NRA156M06P8 |
TRJA156M006ECTLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206 | Kyocera AVX Components | T491A156M6R3AN vs TRJA156M006ECTLC |
TYTRA0J156MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | T491A156M6R3AN vs TYTRA0J156MTRF |
T494S156M6AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A156M6R3AN vs T494S156M6AT |
TRJA156M006ECTLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206 | Kyocera AVX Components | T491A156M6R3AN vs TRJA156M006ECTLB |