There are no models available for this part yet.
Overview of T491A156M016ATAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491A156M016ATAUTO by KEMET Corporation
Part Data Attributes for T491A156M016ATAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A156M016ATAUTO
This table gives cross-reference parts and alternative options found for T491A156M016ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156M016ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A156M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156M016ATAUTO vs T491A156M016AHAUTO7280 |
TMC1CATTE156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T491A156M016ATAUTO vs TMC1CATTE156MR |
B45116A1569M258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156M016ATAUTO vs B45116A1569M258 |
B45016A1569M258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156M016ATAUTO vs B45016A1569M258 |
TA016TCR156MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | T491A156M016ATAUTO vs TA016TCR156MAR-13 |
T491A156M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156M016ATAUTO vs T491A156M016AHAUTO |
TAJA156M016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A156M016ATAUTO vs TAJA156M016Y |
T491A156M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156M016ATAUTO vs T491A156M016AMAUTO |
TA016TCR156MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | T491A156M016ATAUTO vs TA016TCR156MAR |
T491A156M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156M016ATAUTO vs T491A156M016AGAUTO |