Part Details for T491A156M016ANAUTO7280 by KEMET Corporation
Overview of T491A156M016ANAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A156M016ANAUTO7280
T491A156M016ANAUTO7280 CAD Models
T491A156M016ANAUTO7280 Part Data Attributes
|
T491A156M016ANAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156M016ANAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156M016ANAUTO7280
This table gives cross-reference parts and alternative options found for T491A156M016ANAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156M016ANAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJA156M016HNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | T491A156M016ANAUTO7280 vs TAJA156M016HNJV |
T491A156M016ASC-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | T491A156M016ANAUTO7280 vs T491A156M016ASC-7280 |
267E1602156MP533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | T491A156M016ANAUTO7280 vs 267E1602156MP533 |
TAJA156M016SNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | T491A156M016ANAUTO7280 vs TAJA156M016SNJV |
TAJA156M016RNJ | Kyocera AVX Components | $0.2908 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | T491A156M016ANAUTO7280 vs TAJA156M016RNJ |
TAJA156M016BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | T491A156M016ANAUTO7280 vs TAJA156M016BNJ |
T495A156M016AMA2K57280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491A156M016ANAUTO7280 vs T495A156M016AMA2K57280 |
B45196H3156M106 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | T491A156M016ANAUTO7280 vs B45196H3156M106 |
T491A156M016AHC-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | T491A156M016ANAUTO7280 vs T491A156M016AHC-7280 |
T491A156M016ANAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491A156M016ANAUTO7280 vs T491A156M016ANAUTO |