Part Details for T491A156M016AMAUTO by KEMET Corporation
Overview of T491A156M016AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491A156M016AMAUTO
T491A156M016AMAUTO CAD Models
T491A156M016AMAUTO Part Data Attributes
|
T491A156M016AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156M016AMAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156M016AMAUTO
This table gives cross-reference parts and alternative options found for T491A156M016AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156M016AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A156M016AGA2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T491A156M016AMAUTO vs T495A156M016AGA2K57280 |
PCT15/16AMLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | Nemco Electronics Corporation | T491A156M016AMAUTO vs PCT15/16AMLF |
T491A156M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156M016AMAUTO vs T491A156M016AHAUTO7280 |
T495A156M016AMA2K5 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A156M016AMAUTO vs T495A156M016AMA2K5 |
TA016TCR156MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | T491A156M016AMAUTO vs TA016TCR156MAR |
TAJA156M016RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156M016AMAUTO vs TAJA156M016RNJ |
T495A156M016ATE2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156M016AMAUTO vs T495A156M016ATE2K57280 |
B45198H3156M106 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | T491A156M016AMAUTO vs B45198H3156M106 |
TAJA156M016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A156M016AMAUTO vs TAJA156M016Y |
T495A156M016AGA2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T491A156M016AMAUTO vs T495A156M016AGA2K5 |