T491A156M016AGTR
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP

Overview of T491A156M016AGTR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T491A156M016AGTR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T491A156M016AGTR by KEMET Corporation

T491A156M016AGTR
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0024 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
58.4 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
GOLD
Terminal Shape
J BEND
Want to compare parts?
  1. T491A156M016AGTR
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A156M016AGTR

This table gives cross-reference parts and alternative options found for T491A156M016AGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156M016AGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491A156M016AMTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation T491A156M016AGTR vs T491A156M016AMTR
TAJA156M016S Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, LEAD FREE Kyocera AVX Components T491A156M016AGTR vs TAJA156M016S
TAJA156M016PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, LEAD FREE Kyocera AVX Components T491A156M016AGTR vs TAJA156M016PNJ
T495A156M016ASA2K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation T491A156M016AGTR vs T495A156M016ASA2K5
T495A156M016ZTE2K5 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1306, CHIP KEMET Corporation T491A156M016AGTR vs T495A156M016ZTE2K5
T495A156M016ZGE2K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation T491A156M016AGTR vs T495A156M016ZGE2K5
T491A156M016ANTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation T491A156M016AGTR vs T491A156M016ANTR
T495A156M016ASE2K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation T491A156M016AGTR vs T495A156M016ASE2K5
TMC1CA156MLRH CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc T491A156M016AGTR vs TMC1CA156MLRH
TMU1CALTE156MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KOA Speer Electronics Inc T491A156M016AGTR vs TMU1CALTE156MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A156M016AGTR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A156M016AGTR by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491A156M016AGTR would you like to use for your alert(s)?
  • Please alert me when T491A156M016AGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A156M016AGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A156M016AGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A156M016AGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A156M016AGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A156M016AGTR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: