Part Details for T491A156K010ZT by KEMET Corporation
Overview of T491A156K010ZT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A156K010ZT
T491A156K010ZT CAD Models
T491A156K010ZT Part Data Attributes
|
T491A156K010ZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156K010ZT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 101 mA | |
Series | T491 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156K010ZT
This table gives cross-reference parts and alternative options found for T491A156K010ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156K010ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156K010CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBCA156K010CGMC0924 |
TBCA156K010CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBCA156K010CCLZ0700 |
TBJA156K010LCSB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBJA156K010LCSB0800 |
TBJA156K010LKSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBJA156K010LKSZ0800 |
TBCA156K010CBLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K010ZT vs TBCA156K010CBLB9H45 |
TBJA156K010LLLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBJA156K010LLLB0H00 |
TBJA156K010RGSB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBJA156K010RGSB0923 |
TBJA156K010RGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBJA156K010RGSC0H45 |
TBJA156K010CCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBJA156K010CCLB0H00 |
TBJA156K010CDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K010ZT vs TBJA156K010CDLB0700 |