Part Details for T491A156K004ATAUTO7280 by KEMET Corporation
Overview of T491A156K004ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A156K004ATAUTO7280
T491A156K004ATAUTO7280 CAD Models
T491A156K004ATAUTO7280 Part Data Attributes
|
T491A156K004ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156K004ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156K004ATAUTO7280
This table gives cross-reference parts and alternative options found for T491A156K004ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156K004ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA156K004CRSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CRSB0723 |
TBJA156K004CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CWSZ0000 |
T450A11560GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1206 | Fenghua (HK) Electronics Ltd | T491A156K004ATAUTO7280 vs T450A11560GKB |
TBJA156K004CBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CBLZ0924 |
TBJA156K004CRSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CRSC0900 |
TBJA156K004CBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CBLB0923 |
TBJA156K004CBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CBLC0845 |
TBJA156K004CRLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CRLB0824 |
TBJA156K004CSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CSLB0900 |
TBJA156K004CBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A156K004ATAUTO7280 vs TBJA156K004CBLB0000 |