Part Details for T491A155M010ASC-7280 by KEMET Corporation
Overview of T491A155M010ASC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T491A155M010ASC-7280
T491A155M010ASC-7280 CAD Models
T491A155M010ASC-7280 Part Data Attributes
|
T491A155M010ASC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A155M010ASC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A155M010ASC-7280
This table gives cross-reference parts and alternative options found for T491A155M010ASC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A155M010ASC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FH155MDCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155M010ASC-7280 vs CWR11FH155MDCTR4 |
CWR11FS155MRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A155M010ASC-7280 vs CWR11FS155MRA |
CWR11FH155MBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | T491A155M010ASC-7280 vs CWR11FH155MBCTR13 |
CWR11FB155MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A155M010ASC-7280 vs CWR11FB155MSC |
TBJA155M010CBSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | T491A155M010ASC-7280 vs TBJA155M010CBSZ0H45 |
TBJA155M010CLSDT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155M010ASC-7280 vs TBJA155M010CLSDT724 |
TBJA155M010RCSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155M010ASC-7280 vs TBJA155M010RCSZ0700 |
TBJA155M010CCLC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155M010ASC-7280 vs TBJA155M010CCLC0745 |
TBJA155M010CKSDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155M010ASC-7280 vs TBJA155M010CKSDTH24 |
TBJA155M010CXST0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T491A155M010ASC-7280 vs TBJA155M010CXST0H23 |