-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6479
|
Newark | .150Uf 50.0V Rohs Compliant: No |Kemet T491A154K050AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3090 | Buy Now |
DISTI #
T491A154K050AH-ND
|
DigiKey | CAP TANT 0.15UF 10% 50V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2659 | Buy Now |
DISTI #
T491A154K050AH
|
Avnet Americas | Cap Tant Solid 0.15uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 15 Ohm 125°C T/R - Tape and Reel (Alt: T491A154K050AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491A154K050AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.15uF 10% ESR=15Ohms RoHS: Not Compliant | 0 |
|
$0.2470 / $0.6500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A154K050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A154K050AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A154K050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A154K050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA154K050CSSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A154K050AH vs TBJA154K050CSSC0823 |
T493A154K050BN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A154K050AH vs T493A154K050BN61107610 |
T493A154K050CM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | KEMET Corporation | T491A154K050AH vs T493A154K050CM6220 |
TBJA154K050LWLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T491A154K050AH vs TBJA154K050LWLZ0000 |
T493A154K050BN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A154K050AH vs T493A154K050BN62107280 |
T493A154K050CB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A154K050AH vs T493A154K050CB6221 |
T493A154K050CC612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T491A154K050AH vs T493A154K050CC612AWAFL |
T493A154K050CC631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T491A154K050AH vs T493A154K050CC631C7640 |
T493A154K050AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A154K050AH vs T493A154K050AB6312 |
T493A154K050CB652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | T491A154K050AH vs T493A154K050CB652CWAFL |