-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7410
|
Newark | Cap, 1Μf, 35V, 20%, Capacitance:1Μf, Voltage Rating:35V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:7Ohm, Rohs Compliant: Yes |Kemet T491A105M035AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 812 |
|
$0.1300 / $0.3000 | Buy Now |
DISTI #
42AC0187
|
Newark | Cap, 1Μf, 35V, 20% Rohs Compliant: Yes |Kemet T491A105M035AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1080 | Buy Now |
DISTI #
399-8267-1-ND
|
DigiKey | CAP TANT 1UF 20% 35V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6528 In Stock |
|
$0.0840 / $0.4400 | Buy Now |
DISTI #
T491A105M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0872 | Buy Now |
DISTI #
80-T491A105M035AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1206 20% ESR=7.5Ohms RoHS: Compliant | 4646 |
|
$0.0840 / $0.4400 | Buy Now |
DISTI #
V36:1790_07467665
|
Arrow Electronics | Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2327 | Americas - 8000 |
|
$0.0794 / $0.0990 | Buy Now |
DISTI #
E02:0323_00011519
|
Arrow Electronics | Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2343 | Europe - 2000 |
|
$0.0618 / $0.0697 | Buy Now |
DISTI #
V72:2272_07467665
|
Arrow Electronics | Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2136 Container: Cut Strips | Americas - 827 |
|
$0.1000 | Buy Now |
DISTI #
69274140
|
Verical | Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2327 | Americas - 8000 |
|
$0.0794 | Buy Now |
DISTI #
74489652
|
Verical | Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2343 | Americas - 2000 |
|
$0.0631 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-135MBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206 | KEMET Corporation | T491A105M035AT vs 07016-135MBBB |
TBJA105M035CXLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M035AT vs TBJA105M035CXLC0H00 |
TBJA105M035JESC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M035AT vs TBJA105M035JESC0900 |
TBJA105M035JWLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M035AT vs TBJA105M035JWLC9H45 |
TBJA105M035LWSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M035AT vs TBJA105M035LWSC0724 |
TBJA105M035RFSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M035AT vs TBJA105M035RFSZ0845 |
T489A105M035AGE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | KEMET Corporation | T491A105M035AT vs T489A105M035AGE3K07280 |
TBJA105M035CXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M035AT vs TBJA105M035CXLZ0045 |
TBJA105M035CELD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M035AT vs TBJA105M035CELD0923 |
TBJA105M035CGDC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M035AT vs TBJA105M035CGDC0045 |