Part Details for T491A105K035AGTR by KEMET Corporation
Overview of T491A105K035AGTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A105K035AGTR
T491A105K035AGTR CAD Models
T491A105K035AGTR Part Data Attributes
|
T491A105K035AGTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105K035AGTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for T491A105K035AGTR
This table gives cross-reference parts and alternative options found for T491A105K035AGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105K035AGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIV1R0AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491A105K035AGTR vs TCKIV1R0AT |
07016-135KAKZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A105K035AGTR vs 07016-135KAKZ |
TRJA105K035C0L0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105K035AGTR vs TRJA105K035C0L0 |
TRJA105K035ECS0Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206 | Kyocera AVX Components | T491A105K035AGTR vs TRJA105K035ECS0Z |
TBJA105K035LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105K035AGTR vs TBJA105K035LSSD0024 |
TRJA105K035EC0LB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206 | Kyocera AVX Components | T491A105K035AGTR vs TRJA105K035EC0LB |
TA35TCR105KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A105K035AGTR vs TA35TCR105KAR-13 |
T495A105K035ZGE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A105K035AGTR vs T495A105K035ZGE3K0 |
TYTRA1V105KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | T491A105K035AGTR vs TYTRA1V105KTRF |
CWR11MH105KZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A105K035AGTR vs CWR11MH105KZ |