-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6510
|
Newark | Capacitor,0.1Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491A104K035AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
T491A104K035AH-ND
|
DigiKey | CAP TANT 0.1UF 10% 35V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1311 | Buy Now |
DISTI #
T491A104K035AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A104K035AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1310 | Buy Now |
DISTI #
80-T491A104K035AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.1uF 1206 10% ESR=20Ohms RoHS: Not Compliant | 2791 |
|
$0.1310 / $0.4800 | Buy Now |
DISTI #
T491A104K035AH
|
TTI | Tantalum Capacitors - Solid SMD 35V 0.1uF 1206 10% ESR=20Ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1350 | Buy Now |
DISTI #
T491A104K035AH
|
Avnet Abacus | - Tape and Reel (Alt: T491A104K035AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A104K035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104K035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A104K035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104K035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K035CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AH vs TBJA104K035CBSB0H00 |
CWR11MH104KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AH vs CWR11MH104KCB |
TMCSA1V104KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A104K035AH vs TMCSA1V104KTR2F |
TAJA104K035SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AH vs TAJA104K035SNJ |
CWR11MC104KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AH vs CWR11MC104KCB |
CWR11MB104KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AH vs CWR11MB104KBC |
CWR11MH104KD | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035AH vs CWR11MH104KD |
TAJA104K035RNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T491A104K035AH vs TAJA104K035RNJV |
CWR11MC104KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AH vs CWR11MC104KCC |
CWR11MK104KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035AH vs CWR11MK104KCB |