-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6493
|
Newark | Cap, 220Μf, 4V, 20%, Capacitance:220Μf, Voltage Rating:4V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T490 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T490B227M004ATE500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3473 |
|
$0.3800 / $0.6510 | Buy Now |
DISTI #
93AC2245
|
Newark | 220.uf 4.0V |Kemet T490B227M004ATE500 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
399-T490B227M004ATE500TR-ND
|
DigiKey | CAP TANT 220UF 20% 4V 1411 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3070 | Buy Now |
DISTI #
80-T490B227M04ATE500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 220uF 20% ESR=0.5Ohms RoHS: Compliant | 0 |
|
$0.3030 / $0.8300 | Order Now |
DISTI #
T490B227M004ATE500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 4 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T490B227M004ATE500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T490B227M004ATE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T490B227M004ATE500
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 164.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T490B227M004ATE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T490B227M004ATE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJB227M004ANJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | T490B227M004ATE500 vs TAJB227M004ANJV |
T491B227M004ATAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | T490B227M004ATE500 vs T491B227M004ATAUTO |
T491B227M004AHAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T490B227M004ATE500 vs T491B227M004AHAUTO |
267E4001227ML533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | T490B227M004ATE500 vs 267E4001227ML533 |
TCMOG227BT-LF | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | T490B227M004ATE500 vs TCMOG227BT-LF |
267E4001227MR533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | T490B227M004ATE500 vs 267E4001227MR533 |
B45004B2276M507 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | T490B227M004ATE500 vs B45004B2276M507 |
T494B227M004AGAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T490B227M004ATE500 vs T494B227M004AGAUTO7280 |
TAJB227M004Y | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T490B227M004ATE500 vs TAJB227M004Y |
B45196H0227M209 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | T490B227M004ATE500 vs B45196H0227M209 |