Part Details for T490A686M006ASE1K0 by KEMET Corporation
Overview of T490A686M006ASE1K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T490A686M006ASE1K0
T490A686M006ASE1K0 CAD Models
T490A686M006ASE1K0 Part Data Attributes
|
T490A686M006ASE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T490A686M006ASE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0041 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 246.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for T490A686M006ASE1K0
This table gives cross-reference parts and alternative options found for T490A686M006ASE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T490A686M006ASE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLJA686M006S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T490A686M006ASE1K0 vs TLJA686M006S500 |
T491A686M6R3AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T490A686M006ASE1K0 vs T491A686M6R3AH |
TLJA686M006R500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T490A686M006ASE1K0 vs TLJA686M006R500 |
T494A686M6R3AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T490A686M006ASE1K0 vs T494A686M6R3AGAUTO |
TLJG686M006R800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T490A686M006ASE1K0 vs TLJG686M006R800 |
T494A686M6R3ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T490A686M006ASE1K0 vs T494A686M6R3ATAUTO |
T491A686M6R3AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T490A686M006ASE1K0 vs T491A686M6R3AMAUTO |
T494A686M6R3AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T490A686M006ASE1K0 vs T494A686M6R3AHAUTO |
T491A686M6R3ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T490A686M006ASE1K0 vs T491A686M6R3ANAUTO |
T494A686M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T490A686M006ASE1K0 vs T494A686M006AS |