Capacitors
T489D686K020ATA490
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917

Overview of T489D686K020ATA490 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T489D686K020ATA490 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T489D686K020ATA490TR-ND
DigiKey CAP TANT SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.0860
$1.0860 Buy Now
DISTI # 80-T489D686K20ATA490
Mouser Electronics Tantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=490mOhms AECQ200 RoHS: Compliant 0
  • 1 $2.3100
  • 10 $1.7800
  • 50 $1.6300
  • 100 $1.3600
  • 500 $1.0800
  • 1,000 $1.0100
  • 2,000 $0.9910
  • 5,000 $0.9720
$0.9720 / $2.3100 Order Now

CAD Models for T489D686K020ATA490 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T489D686K020ATA490 by KEMET Corporation

T489D686K020ATA490
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
490 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0102 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
AEC-Q200
Ripple Current
221.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T489D686K020ATA490
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917
    VS

Alternate Parts for T489D686K020ATA490

This table gives cross-reference parts and alternative options found for T489D686K020ATA490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489D686K020ATA490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3D686K020F0175 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T489D686K020ATA490 vs TR3D686K020F0175
07016-104KBH Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T489D686K020ATA490 vs 07016-104KBH
B45197A4686K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T489D686K020ATA490 vs B45197A4686K406
T491D686K020ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T489D686K020ATA490 vs T491D686K020ZT
B45020D6866K207 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T489D686K020ATA490 vs B45020D6866K207
B45120D6869K207 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T489D686K020ATA490 vs B45120D6869K207
B45198H4686K409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T489D686K020ATA490 vs B45198H4686K409
TR3D686K020C0175 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T489D686K020ATA490 vs TR3D686K020C0175
TR3D686K020E0175 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T489D686K020ATA490 vs TR3D686K020E0175
TA020TCM686KDR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT VENKEL LTD T489D686K020ATA490 vs TA020TCM686KDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489D686K020ATA490 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489D686K020ATA490 by KEMET Corporation

  • Please alert me when T489D686K020ATA490 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T489D686K020ATA490 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489D686K020ATA490 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T489D686K020ATA490 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489D686K020ATA490.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489D686K020ATA490 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: