-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2109
|
Newark | 100.uf 10.0V Rohs Compliant: No |Kemet T489C107K010AHE500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.5550 | Buy Now |
DISTI #
399-T489C107K010AHE500TR-ND
|
DigiKey | CAP TANT SMD Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5280 | Buy Now |
DISTI #
80-T489C107K10AHE500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 10% ESR=500mOhms RoHS: Not Compliant | 0 |
|
$0.4410 / $0.9500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T489C107K010AHE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T489C107K010AHE500
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 187.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T489C107K010AHE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489C107K010AHE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
593D107X9010C2TE3 | Vishay Intertechnologies | $0.3731 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | T489C107K010AHE500 vs 593D107X9010C2TE3 |
TP3C107K010D0900AS | Vishay Intertechnologies | $0.2753 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | T489C107K010AHE500 vs TP3C107K010D0900AS |
267N1002107KRC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C107K010AHE500 vs 267N1002107KRC |
T489C107K010ATE500 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | T489C107K010AHE500 vs T489C107K010ATE500 |
T494C107K010AHAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | T489C107K010AHE500 vs T494C107K010AHAUTO7280 |
T489C107K010AGE5007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | T489C107K010AHE500 vs T489C107K010AGE5007280 |
T494C107K010ANAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C107K010AHE500 vs T494C107K010ANAUTO |
TCSCS1A107KCAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | T489C107K010AHE500 vs TCSCS1A107KCAL |
T491C107K010AN7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | T489C107K010AHE500 vs T491C107K010AN7280 |
267N1002107KNC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C107K010AHE500 vs 267N1002107KNC |