-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2098
|
Newark | 1.00Uf 50.0V |Kemet T489C105K050ATE3K0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.5550 | Buy Now |
DISTI #
399-T489C105K050ATE3K0TR-ND
|
DigiKey | CAP TANT SMD Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5280 | Buy Now |
DISTI #
80-T489C105K50ATE3K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 10% ESR=3000mOhms RoHS: Compliant | 0 |
|
$0.4410 / $0.9500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T489C105K050ATE3K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T489C105K050ATE3K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 76.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T489C105K050ATE3K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489C105K050ATE3K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T492C105K050ACTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | T489C105K050ATE3K0 vs T492C105K050ACTLVL |
T493C105K050CT6213 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C105K050ATE3K0 vs T493C105K050CT6213 |
T493C105K050CB6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C105K050ATE3K0 vs T493C105K050CB6413 |
T493C105K050AK6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C105K050ATE3K0 vs T493C105K050AK6423 |
T493C105K050AN6222 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C105K050ATE3K0 vs T493C105K050AN6222 |
CWR11NC105KDW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP | T489C105K050ATE3K0 vs CWR11NC105KDW |
CWR11NB105KRC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | T489C105K050ATE3K0 vs CWR11NB105KRC |
T492C105K050RBTLVL7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | T489C105K050ATE3K0 vs T492C105K050RBTLVL7280 |
T493C105K050AT6223 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C105K050ATE3K0 vs T493C105K050AT6223 |
T493C105K050CK6111 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T489C105K050ATE3K0 vs T493C105K050CK6111 |