Datasheets
T484F by:

Rectifier Diode, 3 Element, 50A, 1200V V(RRM),

Part Details for T484F by Gentron Corp

Overview of T484F by Gentron Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for T484F

T484F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T484F Part Data Attributes

T484F Gentron Corp
Buy Now Datasheet
Compare Parts:
T484F Gentron Corp Rectifier Diode, 3 Element, 50A, 1200V V(RRM),
Part Life Cycle Code Transferred
Ihs Manufacturer GENTRON CORP
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 3 ELEMENTS
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 800 A
Number of Elements 3
Operating Temperature-Max 125 °C
Output Current-Max 50 A
Rep Pk Reverse Voltage-Max 1200 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T484F by Gentron Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T484F by Gentron Corp

Select Manufacturer
Which Manufacturer of T484F would you like to use for your alert(s)?
  • Please alert me when T484F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T484F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T484F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T484F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T484F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T484F by Gentron Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: