Part Details for T452B11551EKP by Fenghua (HK) Electronics Ltd
Overview of T452B11551EKP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452B11551EKP
T452B11551EKP CAD Models
T452B11551EKP Part Data Attributes
|
T452B11551EKP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452B11551EKP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for T452B11551EKP
This table gives cross-reference parts and alternative options found for T452B11551EKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452B11551EKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK155KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T452B11551EKP vs CWR11KK155KZABULK |
TBJB155K025CRST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T452B11551EKP vs TBJB155K025CRST0800 |
CWR11KH155KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T452B11551EKP vs CWR11KH155KC |
T492B155K025DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T452B11551EKP vs T492B155K025DS |
CWR11KS155KMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T452B11551EKP vs CWR11KS155KMZ |
B45196L5155K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T452B11551EKP vs B45196L5155K206 |
TBJB155K025CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T452B11551EKP vs TBJB155K025CBLT0000 |
TBJB155K025CRLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T452B11551EKP vs TBJB155K025CRLT0823 |
TBJB155K025CWST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T452B11551EKP vs TBJB155K025CWST0924 |
TBJB155K025CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T452B11551EKP vs TBJB155K025CBST0000 |