Part Details for T452B11061AMP by Fenghua (HK) Electronics Ltd
Overview of T452B11061AMP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452B11061AMP
T452B11061AMP CAD Models
T452B11061AMP Part Data Attributes
|
T452B11061AMP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452B11061AMP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for T452B11061AMP
This table gives cross-reference parts and alternative options found for T452B11061AMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452B11061AMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45110B1066M757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T452B11061AMP vs B45110B1066M757 |
B45010B1066M757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T452B11061AMP vs B45010B1066M757 |
B45196H2106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T452B11061AMP vs B45196H2106M206 |
T450B11061AMB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T452B11061AMP vs T450B11061AMB |
TCMIA106BT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | T452B11061AMP vs TCMIA106BT13 |
T450B11061AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T452B11061AMP vs T450B11061AMP |
TEESVB21A106M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T452B11061AMP vs TEESVB21A106M8R |
T451B11061AMAB | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T452B11061AMP vs T451B11061AMAB |
TSM1A106TSSR | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | DAEWOO Electronic Components | T452B11061AMP vs TSM1A106TSSR |
TRJB106M010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T452B11061AMP vs TRJB106M010R |