Part Details for T452A16841VKB by Fenghua (HK) Electronics Ltd
Overview of T452A16841VKB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452A16841VKB
T452A16841VKB CAD Models
T452A16841VKB Part Data Attributes
|
T452A16841VKB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452A16841VKB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T452A16841VKB
This table gives cross-reference parts and alternative options found for T452A16841VKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452A16841VKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA684K035JDLB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | T452A16841VKB vs TBJA684K035JDLB0900 |
TBJA684K035JELZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | T452A16841VKB vs TBJA684K035JELZ0000 |
TBJA684K035JLLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | T452A16841VKB vs TBJA684K035JLLZ0900 |
TBJA684K035RSSB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | T452A16841VKB vs TBJA684K035RSSB0H45 |
TBJA684K035CBSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | T452A16841VKB vs TBJA684K035CBSB0924 |
TBJA684K035JASZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | T452A16841VKB vs TBJA684K035JASZ0924 |
TBJA684K035RCLZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | T452A16841VKB vs TBJA684K035RCLZ0945 |
TPSA684K035P6000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | T452A16841VKB vs TPSA684K035P6000 |
TBJA684K035JCLB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | T452A16841VKB vs TBJA684K035JCLB0824 |
TBJA684K035RRSC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | T452A16841VKB vs TBJA684K035RRSC0845 |