Part Details for T452A11051AKB by Fenghua (HK) Electronics Ltd
Overview of T452A11051AKB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452A11051AKB
T452A11051AKB CAD Models
T452A11051AKB Part Data Attributes
|
T452A11051AKB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452A11051AKB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T452A11051AKB
This table gives cross-reference parts and alternative options found for T452A11051AKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452A11051AKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K010CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T452A11051AKB vs TBJA105K010CWST0923 |
TBJA105K010CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T452A11051AKB vs TBJA105K010CSST0824 |
TBJA105K010CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T452A11051AKB vs TBJA105K010CRST0H24 |
T492A105K010CC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T452A11051AKB vs T492A105K010CC |
CWR11FH105KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T452A11051AKB vs CWR11FH105KC |
CWR11FC105KBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T452A11051AKB vs CWR11FC105KBABULK |
CWR11FS105KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T452A11051AKB vs CWR11FS105KPA |
TBJA105K010CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T452A11051AKB vs TBJA105K010CRLT0024 |
CWR11FB105KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T452A11051AKB vs CWR11FB105KZAW |
CWR11FS105KSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T452A11051AKB vs CWR11FS105KSC |