Part Details for T451D12261VKAP by Fenghua (HK) Electronics Ltd
Overview of T451D12261VKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D12261VKAP
T451D12261VKAP CAD Models
T451D12261VKAP Part Data Attributes
|
T451D12261VKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D12261VKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,22UF,35VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T451D12261VKAP
This table gives cross-reference parts and alternative options found for T451D12261VKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D12261VKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K035AB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D12261VKAP vs T493D226K035AB6220 |
T493D226K035BB6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035BB6430WAFL |
T493D226K035CT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035CT6110WAFL |
T493D226K035CT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D12261VKAP vs T493D226K035CT6110 |
T493D226K035AN6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035AN6422 |
T493D226K035CC6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035CC6321 |
T493D226K035CH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035CH61207610 |
T493D226K035CC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035CC6310WAFL |
T493D226K035AT64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035AT64307610 |
T493D226K035CK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D12261VKAP vs T493D226K035CK63107610 |