Part Details for T451D12261CKAP by Fenghua (HK) Electronics Ltd
Overview of T451D12261CKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D12261CKAP
T451D12261CKAP CAD Models
T451D12261CKAP Part Data Attributes
|
T451D12261CKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D12261CKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,22UF,16VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T451D12261CKAP
This table gives cross-reference parts and alternative options found for T451D12261CKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D12261CKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D226K016RZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Vishay Intertechnologies | T451D12261CKAP vs T86D226K016RZBL |
T496D226K016AHE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T451D12261CKAP vs T496D226K016AHE500C-7280 |
B45198E3226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D12261CKAP vs B45198E3226K409 |
TF3D226K016C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T451D12261CKAP vs TF3D226K016C0450 |
TA016TCM226KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T451D12261CKAP vs TA016TCM226KDR |
T86D226K016NSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Vishay Intertechnologies | T451D12261CKAP vs T86D226K016NSAS |
T86D226K016EAAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T451D12261CKAP vs T86D226K016EAAS |
TCS226K16D712 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Cornell Dubilier Electronics Inc | T451D12261CKAP vs TCS226K16D712 |
T452D12261CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | T451D12261CKAP vs T452D12261CKP |
TP3D226K016D0800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T451D12261CKAP vs TP3D226K016D0800AS |