There are no models available for this part yet.
Overview of T451D11570GKP by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T451D11570GKP by Fenghua (HK) Electronics Ltd
Part Data Attributes for T451D11570GKP by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T451D11570GKP
This table gives cross-reference parts and alternative options found for T451D11570GKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D11570GKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281E4001157KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T451D11570GKP vs 281E4001157KN |
293D157X9004D8R | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T451D11570GKP vs 293D157X9004D8R |
T494D157K004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T451D11570GKP vs T494D157K004AGAUTO |
281E4001157KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T451D11570GKP vs 281E4001157KR |
T452D11570GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | Fenghua (HK) Electronics Ltd | T451D11570GKP vs T452D11570GKB |
T451D11570GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | Fenghua (HK) Electronics Ltd | T451D11570GKP vs T451D11570GKB |
T450D11570GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | Fenghua (HK) Electronics Ltd | T451D11570GKP vs T450D11570GKB |
293D157X9004D2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T451D11570GKP vs 293D157X9004D2WE3 |
293D157X9004D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T451D11570GKP vs 293D157X9004D2TE3 |
T494D157K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T451D11570GKP vs T494D157K004AHAUTO |