T451C11561AKAP
Fenghua (HK) Electronics Ltd
Description: CAP,TANTALUM / TA2O5,15UF,10VDC,10% -TOL,10% +TOL

Overview of T451C11561AKAP by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T451C11561AKAP by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T451C11561AKAP by Fenghua (HK) Electronics Ltd

T451C11561AKAP
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
Length
6 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
2412
Width
3.2 mm
Want to compare parts?
  1. T451C11561AKAP
    Fenghua (HK) Electronics Ltd
    CAP,TANTALUM / TA2O5,15UF,10VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for T451C11561AKAP

This table gives cross-reference parts and alternative options found for T451C11561AKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451C11561AKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC156K010CKMB0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CKMB0823
TBJC156K010CRMT0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CRMT0000
TBJC156K010CGSD0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CGSD0023
TBJC156K010CGLC0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CGLC0924
TBJC156K010CASB0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CASB0900
TBJC156K010CSMZ0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CSMZ0823
TBJC156K010CXSD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CXSD0000
TBJC156K010CKLB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CKLB0800
TBJC156K010CCLZ0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CCLZ0723
TBJC156K010CAMD0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, Kyocera AVX Components T451C11561AKAP vs TBJC156K010CAMD0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T451C11561AKAP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T451C11561AKAP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of T451C11561AKAP would you like to use for your alert(s)?
  • Please alert me when T451C11561AKAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T451C11561AKAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T451C11561AKAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T451C11561AKAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T451C11561AKAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T451C11561AKAP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: