T450B14751CKAP
Fenghua (HK) Electronics Ltd
Description: CAP,TANTALUM / TA2O5,4.7UF,16VDC,10% -TOL,10% +TOL

Overview of T450B14751CKAP by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T450B14751CKAP by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T450B14751CKAP by Fenghua (HK) Electronics Ltd

T450B14751CKAP
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1411
Surface Mount
YES
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T450B14751CKAP
    Fenghua (HK) Electronics Ltd
    CAP,TANTALUM / TA2O5,4.7UF,16VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for T450B14751CKAP

This table gives cross-reference parts and alternative options found for T450B14751CKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450B14751CKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T450B14751CKB Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411 Fenghua (HK) Electronics Ltd T450B14751CKAP vs T450B14751CKB
T495B475K016AME1K57280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T450B14751CKAP vs T495B475K016AME1K57280
T495B475K016AGE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP KEMET Corporation T450B14751CKAP vs T495B475K016AGE1K0
T495B475K016AME1K0 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T450B14751CKAP vs T495B475K016AME1K0
T495B475K016AGE1K57280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP KEMET Corporation T450B14751CKAP vs T495B475K016AGE1K57280
293D475X9016B8W CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1411, CHIP Vishay Sprague T450B14751CKAP vs 293D475X9016B8W
T495B475K016AHE1K57280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP KEMET Corporation T450B14751CKAP vs T495B475K016AHE1K57280
293D475X9016B8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T450B14751CKAP vs 293D475X9016B8T
T495B475K016AME700 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T450B14751CKAP vs T495B475K016AME700
T495B475K016ANE1K57280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T450B14751CKAP vs T495B475K016ANE1K57280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T450B14751CKAP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T450B14751CKAP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of T450B14751CKAP would you like to use for your alert(s)?
  • Please alert me when T450B14751CKAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T450B14751CKAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T450B14751CKAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T450B14751CKAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T450B14751CKAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T450B14751CKAP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: