Part Details for T450A14751AMB by Fenghua (HK) Electronics Ltd
Overview of T450A14751AMB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450A14751AMB
T450A14751AMB CAD Models
T450A14751AMB Part Data Attributes
|
T450A14751AMB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450A14751AMB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T450A14751AMB
This table gives cross-reference parts and alternative options found for T450A14751AMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450A14751AMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA475M010CRSZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010CRSZ0845 |
TBJA475M010RBSB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010RBSB0000 |
TBJA475M010RBLB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010RBLB0H23 |
TBJA475M010RRSZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010RRSZ0800 |
TBJA475M010RSLB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010RSLB0H00 |
TBJA475M010LSSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010LSSB0845 |
TBJA475M010JSLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010JSLZ0745 |
TBJA475M010RCLB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | T450A14751AMB vs TBJA475M010RCLB0723 |
TBJA475M010JRLZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T450A14751AMB vs TBJA475M010JRLZ0H45 |
TBJA475M010JKLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | T450A14751AMB vs TBJA475M010JKLB0745 |