Part Details for T450A14751AKAB by Fenghua (HK) Electronics Ltd
Overview of T450A14751AKAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450A14751AKAB
T450A14751AKAB CAD Models
T450A14751AKAB Part Data Attributes
|
T450A14751AKAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450A14751AKAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T450A14751AKAB
This table gives cross-reference parts and alternative options found for T450A14751AKAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450A14751AKAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D475X9010A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T450A14751AKAB vs 293D475X9010A8T |
F931A475KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | T450A14751AKAB vs F931A475KAA |
TBJA475K010CRLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450A14751AKAB vs TBJA475K010CRLD0924 |
TRJA475K010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450A14751AKAB vs TRJA475K010B |
TBJA475K010CRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450A14751AKAB vs TBJA475K010CRLD0045 |
TBJA475K010CBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450A14751AKAB vs TBJA475K010CBLD0845 |
07016-026KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T450A14751AKAB vs 07016-026KCC |
TBJA475K010CBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450A14751AKAB vs TBJA475K010CBSD0945 |
TRJA475K010S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T450A14751AKAB vs TRJA475K010S |
TBJA475K010CSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450A14751AKAB vs TBJA475K010CSSD0945 |