Part Details for T44KUH-160KGPB by TT Electronics Resistors
Overview of T44KUH-160KGPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T44KUH-160KGPB
T44KUH-160KGPB CAD Models
T44KUH-160KGPB Part Data Attributes
|
T44KUH-160KGPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T44KUH-160KGPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 160000ohm, 14000V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 53.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST AND WIRE | |
Tolerance | 2% | |
Working Voltage | 14000 V |
Alternate Parts for T44KUH-160KGPB
This table gives cross-reference parts and alternative options found for T44KUH-160KGPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T44KUH-160KGPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T44KU-160KGPB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 160000ohm, 14000V, 2% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | T44KUH-160KGPB vs T44KU-160KGPB |