T44KU-0M33JI
Description: Fixed Resistor, Metal Glaze/thick Film, 3.5W, 330000ohm, 14000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,

Overview of T44KU-0M33JI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T44KU-0M33JI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T44KU-0M33JI by TT Electronics Resistors

T44KU-0M33JI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
3.5 W
Rated Temperature
20 °C
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Shape
BINDING POST AND WIRE
Tolerance
5%
Working Voltage
14000 V
Want to compare parts?
  1. T44KU-0M33JI
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 3.5W, 330000ohm, 14000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
    VS

Alternate Parts for T44KU-0M33JI

This table gives cross-reference parts and alternative options found for T44KU-0M33JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T44KU-0M33JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T44KU-0M33JI RESISTOR, METAL GLAZE/THICK FILM, 3.5W, 5%, 100ppm, 330000ohm, CHASSIS MOUNT TT Electronics Welwyn Components T44KU-0M33JI vs T44KU-0M33JI
T44KU-H0M33JI Fixed Resistor, Metal Glaze/thick Film, 3.5W, 330000ohm, 14000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, TT Electronics Resistors T44KU-0M33JI vs T44KU-H0M33JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T44KU-0M33JI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T44KU-0M33JI by TT Electronics Resistors

  • Please alert me when T44KU-0M33JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T44KU-0M33JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T44KU-0M33JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T44KU-0M33JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T44KU-0M33JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T44KU-0M33JI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: