Part Details for T44D-36KJI by TT Electronics Resistors
Overview of T44D-36KJI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T44D-36KJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$58.2700 | Buy Now |
Part Details for T44D-36KJI
T44D-36KJI CAD Models
T44D-36KJI Part Data Attributes
|
T44D-36KJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T44D-36KJI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 36000ohm, 14000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 20 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 14000 V |
Alternate Parts for T44D-36KJI
This table gives cross-reference parts and alternative options found for T44D-36KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T44D-36KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T44D-H36KJI | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 36000ohm, 14000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | T44D-36KJI vs T44D-H36KJI |
T44D-H36KJI | RESISTOR, METAL GLAZE/THICK FILM, 3.5W, 5%, 100ppm, 36000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | T44D-36KJI vs T44D-H36KJI |
T44D-36KJI | RESISTOR, METAL GLAZE/THICK FILM, 3.5W, 5%, 100ppm, 36000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | T44D-36KJI vs T44D-36KJI |
T44DH-36KJPB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 36000ohm, 14000V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | T44D-36KJI vs T44DH-36KJPB |