Part Details for T441-WJ-2500-B by Esterline Power Systems
Overview of T441-WJ-2500-B by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT44100-EVB | Renesas Electronics Corporation | 56Gb/s PAM4 DML Driver | |
HXT44100-DNT | Renesas Electronics Corporation | 56Gb/s PAM4 DML Driver | |
HXT44121-1-EVB | Renesas Electronics Corporation | 56Gb/s PAM4 DML Driver |
Part Details for T441-WJ-2500-B
T441-WJ-2500-B CAD Models
T441-WJ-2500-B Part Data Attributes
|
T441-WJ-2500-B
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
T441-WJ-2500-B
Esterline Power Systems
Off-Delay Relay, 4PDT, Momentary, 32VDC (Coil), 10A (Contact), 28VDC (Contact), 0.25s, DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 44 mm | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Fixed Time Delay | 0.25 s | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 44mm x 26mm x 39mm | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for T441-WJ-2500-B
This table gives cross-reference parts and alternative options found for T441-WJ-2500-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T441-WJ-2500-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T441-WJ-2500-B | Off-Delay Relay, 4PDT, Momentary, 32VDC (Coil), 10A (Contact), 28VDC (Contact), 0.25s, DC Output, Panel Mount, | Esterline Technologies Corporation | T441-WJ-2500-B vs T441-WJ-2500-B |