Part Details for T43DH-82MGPB by TT Electronics Resistors
Overview of T43DH-82MGPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T43DH-82MGPB
T43DH-82MGPB CAD Models
T43DH-82MGPB Part Data Attributes
|
T43DH-82MGPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T43DH-82MGPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82000000ohm, 4000V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 25.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 82000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 4000 V |
Alternate Parts for T43DH-82MGPB
This table gives cross-reference parts and alternative options found for T43DH-82MGPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T43DH-82MGPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T43D-82MGI | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82000000ohm, 4000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | T43DH-82MGPB vs T43D-82MGI |
T43D-H82MGI | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82000000ohm, 4000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | T43DH-82MGPB vs T43D-H82MGI |
T43D-H82MGI | RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 2%, 100ppm, 82000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | T43DH-82MGPB vs T43D-H82MGI |