T43DH-118KFPB
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 118000ohm, 4000V, 1% +/-Tol, 100ppm/Cel,

Overview of T43DH-118KFPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T43DH-118KFPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T43DH-118KFPB by TT Electronics Resistors

T43DH-118KFPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.4 mm
Package Length
25.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box
Rated Power Dissipation (P)
1.5 W
Resistance
118000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
4000 V
Want to compare parts?
  1. T43DH-118KFPB
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 118000ohm, 4000V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for T43DH-118KFPB

This table gives cross-reference parts and alternative options found for T43DH-118KFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T43DH-118KFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T43D-118KFPB Fixed Resistor, Metal Glaze/thick Film, 1.5W, 118000ohm, 4000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors T43DH-118KFPB vs T43D-118KFPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T43DH-118KFPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T43DH-118KFPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of T43DH-118KFPB would you like to use for your alert(s)?
  • Please alert me when T43DH-118KFPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T43DH-118KFPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T43DH-118KFPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T43DH-118KFPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T43DH-118KFPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T43DH-118KFPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: