-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356CDE-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356CS-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356HMS-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1454
|
Newark | Triac, 800V, 4A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:4A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:30A, Holding Current Max:35Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics T435-800T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $1.0800 | Buy Now |
DISTI #
497-12377-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 4A TO220 Min Qty: 50 Lead time: 15 Weeks Container: Tube |
145 In Stock |
|
$0.4543 / $0.9260 | Buy Now |
DISTI #
T435-800T
|
Avnet Americas | Thyristor TRIAC 800V 31A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: T435-800T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2661 / $0.2811 | Buy Now |
DISTI #
511-T435-800T
|
Mouser Electronics | Triacs 4A Triacs RoHS: Compliant | 39 |
|
$0.4210 / $1.0300 | Buy Now |
DISTI #
E02:0323_00213148
|
Arrow Electronics | TRIAC 800V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2405 | Europe - 1550 |
|
$0.3452 / $0.6981 | Buy Now |
|
STMicroelectronics | 4A Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 39 |
|
$0.5300 / $1.0100 | Buy Now |
|
Future Electronics | T435 Series 800 Vdrm 35 mA Through Hole Triac Power Thyristor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 3250 Lead time: 15 Weeks Container: Tube | 16000Tube |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
77580925
|
Verical | TRIAC 800V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 26 Package Multiple: 1 Date Code: 2405 | Americas - 1550 |
|
$0.3441 / $0.6323 | Buy Now |
DISTI #
T435-800T
|
TME | Triac, 800V, 4A, TO220AB, Igt: 35mA, Ifsm: 31A, Snubberless™ Min Qty: 1 | 17 |
|
$0.3950 / $0.9170 | Buy Now |
DISTI #
T435-800T
|
Avnet Silica | Thyristor TRIAC 800V 31A 3-Pin(3+Tab) TO-220AB Tube (Alt: T435-800T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 8100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T435-800T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T435-800T
STMicroelectronics
4A Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T435-800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T435-800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136-800 | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | T435-800T vs BT136-800 |
Q8006RH4 | Alternistor TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | T435-800T vs Q8006RH4 |
BT136-800G | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | T435-800T vs BT136-800G |