Part Details for T429H336K015BC4251WAFL by KEMET Corporation
Overview of T429H336K015BC4251WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429H336K015BC4251WAFL
T429H336K015BC4251WAFL CAD Models
T429H336K015BC4251WAFL Part Data Attributes
|
T429H336K015BC4251WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429H336K015BC4251WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 365.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T429H336K015BC4251WAFL
This table gives cross-reference parts and alternative options found for T429H336K015BC4251WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H336K015BC4251WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH336K015CWLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336K015BC4251WAFL vs TAZH336K015CWLC0H23 |
T497H336K015CH652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H336K015BC4251WAFL vs T497H336K015CH652BWAFL |
T497H336K015CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | T429H336K015BC4251WAFL vs T497H336K015CT641C7280 |
TAZH336K015LFLT0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336K015BC4251WAFL vs TAZH336K015LFLT0024 |
TAZH336K015CBSBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T429H336K015BC4251WAFL vs TAZH336K015CBSBT945 |
TAZH336K015CBSDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T429H336K015BC4251WAFL vs TAZH336K015CBSDT800 |
TAZH336K015LALC0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336K015BC4251WAFL vs TAZH336K015LALC0745 |
T409H336K015CC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915 | KEMET Corporation | T429H336K015BC4251WAFL vs T409H336K015CC42527610 |
TAZH336K015CGLB0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336K015BC4251WAFL vs TAZH336K015CGLB0824 |
TAZH336K015LALZ0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336K015BC4251WAFL vs TAZH336K015LALZ0023 |