Part Details for T429H336J020DCTLVL7610 by KEMET Corporation
Overview of T429H336J020DCTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429H336J020DCTLVL7610
T429H336J020DCTLVL7610 CAD Models
T429H336J020DCTLVL7610 Part Data Attributes
|
T429H336J020DCTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429H336J020DCTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T429H336J020DCTLVL7610
This table gives cross-reference parts and alternative options found for T429H336J020DCTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H336J020DCTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JK336JTHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336J020DCTLVL7610 vs CWR29JK336JTHZW |
CWR29JK336JAHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336J020DCTLVL7610 vs CWR29JK336JAHZTR13 |
TAZH336J020LGMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336J020DCTLVL7610 vs TAZH336J020LGMD0H24 |
T429H336J020BK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H336J020DCTLVL7610 vs T429H336J020BK42507640 |
T419H336J020CH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, 2915 | KEMET Corporation | T429H336J020DCTLVL7610 vs T419H336J020CH42507610 |
TAZH336J020CRSCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429H336J020DCTLVL7610 vs TAZH336J020CRSCT045 |
TAZH336J020LRLC9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336J020DCTLVL7610 vs TAZH336J020LRLC9800 |
T419H336J020AB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H336J020DCTLVL7610 vs T419H336J020AB4252WAFL |
TAZH336J020CGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336J020DCTLVL7610 vs TAZH336J020CGSZ0023 |
TAZH336J020CALC9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | T429H336J020DCTLVL7610 vs TAZH336J020CALC9000 |