Part Details for T429H227K010MH7005 by KEMET Corporation
Overview of T429H227K010MH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429H227K010MH7005
T429H227K010MH7005 CAD Models
T429H227K010MH7005 Part Data Attributes
|
T429H227K010MH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429H227K010MH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T429H227K010MH7005
This table gives cross-reference parts and alternative options found for T429H227K010MH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H227K010MH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227K010LBSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010LBSBT000 |
TAZH227K010LCSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010LCSD0H23 |
TAZH227K010LSST0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010LSST0845 |
TAZH227K010CRLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010CRLZTH00 |
TAZH227K010LSSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010LSSC0945 |
TAZH227K010LDMD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010LDMD0024 |
TAZH227K010CKSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010CKSD0H00 |
TAZH227K010LFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010LFLC9H45 |
TAZH227K010CLSD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010CLSD0700 |
TAZH227K010LKMD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227K010MH7005 vs TAZH227K010LKMD0924 |